
20-conductor flat flex jumper cable with a 0.02-inch pitch and 0.5A max current rating. Features same-side contact location and a 1.18-inch length. Operates within a temperature range of -40°C to 105°C and supports a max AC voltage rating of 60V. Supplied in a bag with 3000 units per package, this RoHS compliant cable is designed for general electronic applications.
Molex 0152660205 technical specifications.
| Contact Location | Same Side |
| Length | 1.18inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 20 |
| Package Quantity | 3000 |
| Packaging | Bag |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 15266 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0152660205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
