
The Premo-Flex 15266 cable features 30 conductors with a 0.5mm pitch, suitable for applications requiring same-side contact locations. It has a maximum current rating of 500mA and a maximum voltage rating of 60V AC. The cable operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Molex 0152660326 technical specifications.
| Cable Pitch | 0.5mm |
| Contact Location | Same Side |
| Current Rating | 500mA |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Premo-Flex 15266 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0152660326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
