Molex 0152660355 technical specifications.
| Cable Pitch | 0.5mm |
| Current Rating | 500mA |
| Number of Conductors | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Premo-Flex 15266 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0152660355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
