Flat Flex cable assembly featuring 40 conductors with a 0.5mm pitch, equivalent to 0.02 inches. This 4-inch jumper cable is rated for 60VAC and 0.5A, and is supplied in bulk packaging with 1000 units per bag. RoHS compliant for environmental responsibility.
Molex 0152660431 technical specifications.
| Cable Pitch | 0.5mm |
| Length | 4inch |
| Number of Conductors | 40 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 15266 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0152660431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.