
The Premo-Flex 15266 flat flex cable is a 29-conductor cable with a 0.5mm pitch, suitable for applications requiring high current ratings. It has a maximum current rating of 500mA and operates within a temperature range of -40°C to 105°C. The cable is packaged in bulk and is compliant with RoHS regulations. It is designed for use in applications where a flat flex cable is required, such as in electronic assemblies and connectors.
Molex 0152660989 technical specifications.
| Cable Pitch | 0.5mm |
| Contact Location | Same Side |
| Current Rating | 500mA |
| Length | 2inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 29 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 15266 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0152660989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
