Molex 015267-0293 technical specifications.
| Length | 3inch |
| Max Current Rating | 1.2A |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 14 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 15267 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 015267-0293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.