Molex 0152670982 technical specifications.
| Current Rating | 1.2A |
| ELV | Compliant |
| Length | 10inch |
| Number of Circuits | 27 |
| Number of Conductors | 27 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 15267 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0152670982 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.