Molex 01591-3240 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Number of Circuits | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3672 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 01591-3240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.