
Molex 016-02-0103 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Package Quantity | 20000 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 70058 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 016-02-0103 to view detailed technical specifications.
No datasheet is available for this part.