Molex 0181910965 technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Packaging | Bag |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Molex 0181910965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.