Molex 0190170006 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.1mm |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.13inch |
| Length | 0.789inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Series | InsulKrimp™ |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0190170006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.