Molex 0190440138 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.3mm |
| Insulation | Non-Insulated |
| Length | 1.28inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Krimptite™ |
| Termination | Circular |
| Thickness | 0.05inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0190440138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.