Molex 0190440177 technical specifications.
| Body Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Adhesive |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0190440177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.