Molex 0190440184 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 15.2mm |
| Insulation | Non-Insulated |
| Length | 26.8mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0190440184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.