Molex 0190670118 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 27.1mm |
| Insulation | Insulated |
| Insulation Diameter | 0.87inch |
| Insulation Material | Nylon |
| Length | 3.008inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NylaKrimp™ |
| Termination | Flat |
| Thickness | 0.091inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0190670118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.