Molex 0190710189 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Diameter | 0.44inch |
| Insulation Material | PVC |
| Length | 1.667inch |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Thickness | 0.05inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0190710189 to view detailed technical specifications.
No datasheet is available for this part.