Molex 0190750023 technical specifications.
| Body Material | Brass, Steel |
| Body Plating | Tin |
| Depth | 9.77mm |
| Length | 23.62mm |
| Packaging | Bag |
| Radiation Hardening | No |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0190750023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.