Molex 0190840008 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 0.95inch |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VibraKrimp™ |
| Termination | Crimp |
| Thickness | 0.024inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0190840008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.