Molex 0191150013 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.1mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | Avikrimp |
| Terminal Material | Copper |
| Termination | SNAP |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191150013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.