Molex 0191210029 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.6mm |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 20.2mm |
| Mount | Free Hanging |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191210029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.