Molex 0191270041 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.6mm |
| Insulation | Insulated |
| Insulation Diameter | 0.165inch |
| Insulation Material | Nylon |
| Length | 0.81inch |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | Avikrimp™ |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191270041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.