Molex 0191410063 technical specifications.
| Package/Case | 127 |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 0.687inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Krimptite™ |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191410063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.