Molex 0191440001 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Depth | 8.3mm |
| Length | 23.2mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191440001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.