Molex 0191440015 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 207 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.5mm |
| Insulation | Insulated |
| Insulation Diameter | 0.175inch |
| Insulation Material | PVC |
| Length | 0.79inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | InsulKrimp™ |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191440015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.