Molex 0191440026 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Depth | 9.4mm |
| Length | 23.2mm |
| Packaging | Bulk |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191440026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.