Molex 0191540012 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Length | 26.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191540012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.