Molex 0191540015 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural |
| Length | 24.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191540015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.