Molex 0191540030 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Insulation | Fully Insulated |
| Length | 28.8mm |
| Mount | Adhesive |
| Number of Wire Entries | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191540030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.