Molex 0191540035 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue, Yellow |
| Insulation | Fully Insulated |
| Length | 33.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191540035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.