Molex 0191540047 technical specifications.
| Color | Blue, Red |
| Insulation | Fully Insulated |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191540047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.