Molex 0191540057 technical specifications.
| Color | Blue, Red |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Insulation | Fully Insulated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Number of Wire Entries | 2 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Series | InsulKrimp |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191540057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.