Molex 0191540277 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Insulation | Fully Insulated |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191540277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.