High-quality wire terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for a wide operating temperature range from -55°C to 105°C, this terminal supports wire gauges from 14AWG to 22AWG. Its natural color and compact dimensions (15.5mm length, 8.1mm depth) make it suitable for various general interconnect applications. This component is RoHS compliant, ensuring adherence to environmental standards.
Molex 0191600012 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural |
| Depth | 8.1mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191600012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.