Molex 0191640051 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.7mm |
| Gender | Female |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Diameter | 0.18inch |
| Length | 1.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Series | Perma-Seal™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191640051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.