Molex 0191640055 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Diameter | 0.15inch |
| Length | 1.6inch |
| Mount | Socket |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Avikrimp™; Perma-Seal™ |
| Terminal Finish | Tin |
| Terminal Material | Copper |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191640055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.