Molex 0191640164 technical specifications.
| Color | Blue |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Stud |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191640164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.