Molex 0191640307 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Insulated with Heat Shrink |
| Insulation Diameter | 0.235inch |
| Length | 1.63inch |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Perma-Seal™ |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191640307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.