Molex 0191640315 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Fully Insulated Heat Shrink |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | Perma-Seal |
| Termination | Plug |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191640315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.