This Perma-Seal wire connector features a yellow color with tin plating on the body and contacts. It is insulated with heat shrink and has a maximum wire gauge of 12AWG. The connector is available in a tape and reel packaging and is designed for free hanging applications.
Molex 0191640316 technical specifications.
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Insulation | Insulated with Heat Shrink |
| Insulation Diameter | 0.31inch |
| Length | 1.55inch |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Perma-Seal™ |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191640316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.