Molex 0191640889 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 9.7mm |
| Insulation | Insulated with Heat Shrink |
| Insulation Diameter | 0.375inch |
| Length | 1.6inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Perma-Seal™ |
| Termination | Circular |
| Thickness | 0.045inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191640889 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.