Molex 0191640990 technical specifications.
| Body Material | Brass |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | FEMALE AND MALE |
| Insulation | Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Perma-Seal |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191640990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.