Molex 0191930036 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 0.582inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | VersaKrimp™ |
| Termination | Circular |
| Thickness | 0.028inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191930036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.