Molex 0191930099 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.3mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 32.51mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | VersaKrimp |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191930099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.