Molex 0191930103 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.8mm |
| Insulation | Non-Insulated |
| Length | 0.785inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | VersaKrimp™ |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191930103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.