Molex 0191930131 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 0.741inch |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Series | VersaKrimp™ |
| Termination | Flat |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191930131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.