Molex 0191930137 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 15.19mm |
| Insulation | Non-Insulated |
| Length | 26.82mm |
| Packaging | Bulk |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191930137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.