Molex 0191930151 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 12.26mm |
| Insulation | Non-Insulated |
| Length | 24.99mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191930151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.