Molex 0191930362 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 2.154inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | VersaKrimp™ |
| Termination | Crimp |
| Thickness | 0.091inch |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191930362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.