The VersaKrimp copper contact features a 4AWG wire/cable gauge, a length of 2.242inch, and a thickness of 0.099inch. It has a flat termination and is made from copper with a tin contact plating. The contact is non-insulated and is available in bulk packaging. The product is RoHS compliant and suitable for use in free hanging applications.
Molex 0191930377 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 2.242inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VersaKrimp™ |
| Termination | Flat |
| Thickness | 0.099inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191930377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.