
The VersaKrimp wire features a copper body with tin plating and copper contacts also plated with tin. It is a non-insulated wire with a 4AWG gauge and a thickness of 0.099inch. The wire is available in bulk packaging and is RoHS compliant. It has a length of 2.765inch and a flat termination. The wire is suitable for free hanging applications.
Molex 0191930381 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 2.765inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VersaKrimp™ |
| Termination | Flat |
| Thickness | 0.099inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191930381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.